INA152EA/2K5

Texas Instruments
595-INA152EA/2K5
INA152EA/2K5

Mfr.:

Description:
Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA152
1 Channel
800 kHz
0.4 V/us
80 dB
7 mA
250 uV
20 V
2.7 V
500 uA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 800 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.1 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 20 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.387

Stock:
3.387 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,86 € 3,86 €
2,93 € 29,30 €
2,70 € 67,50 €
2,44 € 244,00 €
2,32 € 580,00 €
2,31 € 1.155,00 €
2,18 € 2.180,00 €
Full Reel (Order in multiples of 2500)
2,12 € 5.300,00 €
2,11 € 10.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Texas Instruments INA152EA/250
Texas Instruments
Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5