LTC6087 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 312In Stock
Min.: 1
Mult.: 1
Max.: 1.092

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6087 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 6.598In Stock
Min.: 1
Mult.: 1
Max.: 6.598
: 2.500

2 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT LTC6087 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 1.413In Stock
Min.: 1
Mult.: 1
Max.: 1.413

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 475In Stock
Min.: 1
Mult.: 1
Max.: 475

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 155In Stock
Min.: 1
Mult.: 1
Max.: 155

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 223In Stock
Min.: 1
Mult.: 1
Max.: 248

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LTC6087 Tube