LT1884 Series Precision Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 444In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 47In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 109In Stock
150On Order
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 174In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 184In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps
4.995Expected 12/15/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1884 Reel