Power Transformers - Industrial

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Series
Staco Power Transformers - Industrial Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 140 V/0 V to 120 V Chassis Mount 15 A 220.7 mm 139.7 mm 142.9 mm VT-1B
Staco Power Transformers - Industrial Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 9.5 A 173.1 mm 155.6 mm 117.3 mm VT-1B
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V Chassis Mount 10 A 141.6 mm 111.1 mm 105.6 mm VT-3

Staco Power Transformers - Industrial Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 132 V/0 V to 120 V Chassis Mount 2 A 83.3 mm 74.6 mm 47.6 mm VT-1A
Staco Power Transformers - Industrial Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 132 V/0 V to 120 V Chassis Mount 2.5 A 83.3 mm 74.6 mm 54 mm VT-1A
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

1.4 kVA 120 V 0 V to 140 V Chassis Mount 10 A 176.8 mm 117.4 mm 139.7 mm VT-2
Staco Power Transformers - Industrial Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 140 V/0 V to 120 V Chassis Mount 5 A 111.1 mm 107.2 mm 95.3 mm VT-4
Staco Power Transformers - Industrial Single, 3A, Manual 120Vin, 120V/132Vout

360 VA, 400 VA 120 V 132 V/0 V to 120 V Chassis Mount 3 A 83.3 mm 74.4 mm 60.4 mm VT-1A
Staco Power Transformers - Industrial 3-Phase, WYE, 3.5A 240/480Vin, 480/560V

1.46 kVA, 2.91 kVA, 3.4 kVA 240 V, 480 V 560 V/0 V to 480 V Chassis Mount 3.5 A 370.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V Chassis Mount 5 A 141.6 mm 111.1 mm 105.6 mm VT-1B
Staco Power Transformers - Industrial 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V Chassis Mount 5 A 370.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 140 V/0 V to 120 V Chassis Mount 15 A 6.8 in 6.1 in 4.3 in VT-1B
Staco Power Transformers - Industrial Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 240 V Chassis Mount 9.5 A 219.9 mm 158.4 mm 152.4 mm VT-1B
Staco Power Transformers - Industrial Single, 1.75A 120Vin, 120V/132Vout

210 VA, 230 VA 120 V 132 V/0 V to 120 V Chassis Mount 1.75 A 83.3 mm 74.6 mm 47.6 mm VT-1A
Staco Power Transformers - Industrial Single, 2.5A, Manual 240Vin, 240V/264Vout

520 VA, 570 VA, 600 VA, 660 VA 120 V, 240 V 132 V/264 V/0 V to 120 V/0 V to 240 V Chassis Mount 2.5 A 131 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial Single, 25A, Manual 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V Chassis Mount 25 A 211.1 mm 193.5 mm 111.1 mm VT-2
Staco Power Transformers - Industrial Single, 10A, Manual 240V/480Vin, 560Vout

1.2 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 10 A 8.3 in 7.6 in 4.4 in VT-2
Staco Power Transformers - Industrial Single, 15A, Plug 0-120Vin/140Vout

2.1 kVA 120 V 0 V to 140 V Chassis Mount 15 A 237.4 mm 158.4 mm 152.4 mm VT-2
Staco Power Transformers - Industrial Single, 9.5A, Plug 0-240Vin, 0-280Vout

2.66 kVA 240 V 0 V to 280 V Chassis Mount 9.5 A 9.3 in 6.2 in 6 in VT-2
Staco Power Transformers - Industrial Single, 22A, Plug 0-120Vin/140Vout

3.08 kVA 120 V 0 V to 140 V Chassis Mount 22 A 275.6 mm 202.1 mm 160.3 mm VT-2
Staco Power Transformers - Industrial Single, 10A, Plug 0-240Vin, 0-280Vout

2.8 kVA 240 V 0 V to 280 V Chassis Mount 10 A 275.6 mm 202.1 mm 160.3 mm VT-2
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 5Ao, 0-140Vo, 0.7kVA, Plug and Cord, Cased, Bench

700 VA 120 V 0 V to 140 V Chassis Mount 5 A 154 mm 134.9 mm 104.2 mm VT-2
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 5A

1.04 kVA, 1.2 kVA, 1.21 kVA, 1.4 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 5 A 184.2 mm 122.2 mm 117.5 mm VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 28 A 587.4 mm 398.5 mm 352.4 mm VT-4
Staco Power Transformers - Industrial Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 28 A 455.6 mm 358.8 mm 228.6 mm VT-4