Unshielded RF Inductors - SMD

Results: 25.661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 7.5nH Unshld 5% 300mA 340mOhms 47.526In Stock
44.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 340 mOhms - 40 C + 125 C 50 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22.624In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.725In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 110 nH 5 % 300 mA 620 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.3nH Unshld 5% 820mA 48mOhms 3.400In Stock
6.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 1.3 nH 5 % 820 mA 48 mOhms - 40 C + 125 C 38 17.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 2% 2A 42mOhms 2.477In Stock
4.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 2.4 nH 2 % 2 A 42 mOhms - 40 C + 125 C 14 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 3.793In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1.895In Stock
2.100Expected 10/9/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 3.112In Stock
6.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 5.659In Stock
Min.: 1
Mult.: 1
: 2.000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2.531In Stock
Min.: 1
Mult.: 1
: 2.000

Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0.82nH 19.066In Stock
70.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5.000

Thin Film 0201 (0603 metric) Unshielded 820 pH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 8 28 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3.593In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 51nH Unshld 2% 100mA 820mOhms AECQ2 2.468In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 1.75 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 3300nH Unshld 5% 110mA 9.1Ohms 4.280In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.3 uH 5 % 110 mA 9.1 Ohms - 40 C + 125 C 18 135 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 3.066In Stock
Min.: 1
Mult.: 1
: 2.000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6nH Unshld 2% 2.9A 6mOhms 1.286In Stock
2.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.829 mm x 1.397 mm x 1.295 mm Unshielded 6 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.295 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 21.5nH Unshld 2% 4.4A 9mOhms 2.915In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.565 mm Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 40 C + 125 C 130 3.7 GHz Standard 2.565 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.1nH Unshld 2% 4.4A 6mOhms 5.782In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 47nH Unshld 5% 4.9A 6.35mOhms 1.766In Stock
1.500Expected 11/27/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.56 mm x 3.73 mm x 4.06 mm Unshielded 47 nH 5 % 4.9 A 6.35 mOhms - 40 C + 125 C 230 1.87 GHz Standard 4.06 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.2nH 2.657In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 130nH Unshld 5% 3A 20mOhms 2.240In Stock
Min.: 1
Mult.: 1
: 800

Wirewound Unshielded 130 nH 5 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 44.908In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 13 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 4 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 2.648In Stock
10.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms 4.248In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2.349In Stock
2.800Expected 10/12/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel