Power Inductors - SMD

 Power Inductors - SMD
Power Inductors are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many power inductor manufacturers, including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Vishay, Wurth Elektronik & more.

More...

Please view our selection of power inductors below.
Results: 56.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.47uH 9.7A Low DCR 3x3x1.5mm 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 470 nH 20 % 13.5 mOhms 10.6 A - 55 C + 125 C 102 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 8.3A Low DCR 3x3x1.5mm 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 560 nH 20 % 18.4 mOhms 9.8 A - 55 C + 125 C 100 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD SMD6360(2524)SizeTmax=4.8mmItemp=3100mAIsat=3.1mADCR=0.0351ohmMax.150degC 700In Stock
Min.: 1
Mult.: 1
: 1.000

6.8 uH 30 % 2.5 A 3.1 A - 40 C + 150 C Standard 6.3 mm 6 mm 4.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 5.7A Low DCR 3x3x2mm 2.012In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 2.2 uH 20 % 40.5 mOhms 6.9 A - 55 C + 125 C 35 MHz 3 mm 3 mm 2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 8A Low DCR 3x3x1.2mm 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 560 nH 20 % 19.8 mOhms 9 A - 55 C + 125 C 110 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x2mm 2.062In Stock
Min.: 1
Mult.: 1
: 3.000

IHLP Power Inductor 1111 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 13.7 A - 55 C + 125 C 214 MHz 3 mm 3 mm 2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .15 UH 20% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
0805 (2016 metric) Shielded 150 nH 20 % 7.5 A 19 mOhms 10 A - 40 C + 145 C 30 120 MHz 2 mm 1.6 mm 1 mm Metal Alloy Powder Reel, Cut Tape
TDK Power Inductors - SMD IND,1.0uH, 2.0A, 96mOhms, -40-125C 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 1 uH 20 % 2 A 96 mOhms 2.3 A - 40 C + 125 C 1.4 mm 1.25 mm 0.65 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.24uH 5.9A, 20mOhms -40-125 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

240 nH 20 % 5.9 A 20 mOhms - 40 C + 125 C 1.4 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330 NH 20% 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

0806 (2016 metric) Shielded 330 nH 20 % 41 mOhms 5.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .56 UH 20% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
0805 (2016 metric) Shielded 560 nH 20 % 4.2 A 35 mOhms 5 A - 40 C + 145 C 30 120 MHz 2 mm 1.6 mm 1 mm Metal Alloy Powder Reel, Cut Tape
Bourns Power Inductors - SMD 3.3 UH 20% 1.313In Stock
Min.: 1
Mult.: 1
: 3.000
1008 (2520 metric) Shielded 3.3 uH 20 % 2.1 A 130 mOhms 2.8 A - 40 C + 125 C 30 40 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy Powder AEC-Q200 Reel, Cut Tape
Panasonic Industry Power Inductors - SMD Power Inductors SMD 6.8H 20% 9.1A AEC-Q200 1.984In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Coil Shielded 6.8 uH 20 % 19.8 mOhms - 40 C + 150 C 10.7 mm 10 mm 5.4 mm Magnetic PCC-M0854M Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47 UH 20% 2.093In Stock
Min.: 1
Mult.: 1
: 3.000
0805 (2016 metric) Shielded 470 nH 20 % 4.5 A 33 mOhms 5.4 A - 40 C + 145 C 30 120 MHz 2 mm 1.6 mm 1 mm Metal Alloy Powder Reel, Cut Tape
ABRACON Power Inductors - SMD Dual-Phase Inductor 68nH 4.8 x 4.8 x 6.0 mm 210In Stock
Min.: 1
Mult.: 1
: 1.000

68 nH 15 % 43 A 86 A - 40 C + 125 C Standard 4.8 mm 4.8 mm 5.8 mm Metal Alloy AVR-2M050506S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5 UH 20% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
1008 (2520 metric) Shielded 1.5 uH 20 % 2.9 A 60 mOhms 4 A - 40 C + 125 C 30 60 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy Powder AEC-Q200 Reel, Cut Tape
Bourns Power Inductors - SMD 2.2 UH 20% 2.099In Stock
Min.: 1
Mult.: 1
: 3.000
1008 (2520 metric) Shielded 2.2 uH 20 % 2.5 A 89 mOhms 3.5 A - 40 C + 125 C 30 50 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy Powder AEC-Q200 Reel, Cut Tape
Coilcraft Power Inductors - SMD 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200 33.957In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% 5A AEC-Q200 379In Stock
Min.: 1
Mult.: 1
: 250

Power Choke Shielded 47 uH 20 % 79.6 mOhms 5.7 A - 55 C + 155 C 4.1 MHz Standard 13.259 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD IHLP-4040ED-5A 22 20% EK E3 670In Stock
Min.: 1
Mult.: 1
Commercial Inductor 4040 (1010 metric) Shielded 22 uH 20 % 49.22 mOhms 4.99 A - 55 C + 155 C 7.23 MHz 11.5 mm 10.3 mm 5.4 mm IHLP-4040ED-5A
TAIYO YUDEN Power Inductors - SMD .68 UH 20% 857In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 2.541In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU
Vishay / Dale Power Inductors - SMD IHLP-4040DZ-01 10 20% EE E3 760In Stock
Min.: 1
Mult.: 1
: 900
Commercial Inductor 4040 (1010 metric) Shielded 10 uH 20 % 36.5 mOhms 12 A - 55 C + 125 C 10.16 mm 10.16 mm 4 mm IHLP-4040DZ-01 Reel, Cut Tape, MouseReel