EMI Feedthrough Filters

Results: 1.204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Temperature Coefficient/Code Qualification Packaging
Spectrum Control EMI Feedthrough Filters 10A .3uF 10-32 703In Stock
1.050On Order
Min.: 1
Mult.: 1

RSBIF C Filter 300 nF 50 V 10 A - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 5000pF Pi 12-32 198In Stock
17Expected 9/8/2026
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters EMI FILTER 1.669In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 1 nF 100 V 10 A - 55 C + 85 C Bulk
Spectrum Control EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit 234In Stock
605Expected 11/26/2026
Min.: 1
Mult.: 1

RSBIF C Filter 100 pF 200 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters .01UF 50V 20A 72In Stock
Min.: 1
Mult.: 1

RSBIF 10 nF 100 V 20 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 3000PF 125V 15A 53In Stock
697On Order
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters PI .250 12-32 200V 302G 51000 134In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 3000pF Pi 12-28 19In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 25A 2000pF 5/16-32 11In Stock
651On Order
Min.: 1
Mult.: 1

RSBIF Pi Filter 25 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 100V 31000pF L RESIN SEALED BOLT IN 15In Stock
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
TDK EMI Feedthrough Filters 0805 50V 100pF 20% C0G AEC-Q200 201.590In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 100 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 673In Stock
Min.: 1
Mult.: 1

L Filter 1.2 uF 80 V 15 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY 11.604In Stock
Min.: 1
Mult.: 1
: 4.000

SA 20 % 300 mA 300 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel


TE Connectivity / Schaffner EMI Feedthrough Filters 200A TERMINAL 8Nm AC Feed Thru Filters 18In Stock
10Expected 8/31/2026
Min.: 1
Mult.: 1

FN751x Y2 - 40 C + 100 C


Spectrum Control EMI Feedthrough Filters 15A 1.4uF TURRET 1.885In Stock
Min.: 1
Mult.: 1
No
1.4 uF 80 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 1.646In Stock
1.070Expected 8/26/2026
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 949In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 3 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 1.4uF 1/4-28FLAG 747In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 10 A 1 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 639In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 5 mOhms - 55 C + 125 C
TE Connectivity / Schaffner EMI Feedthrough Filters 63A TERMINAL 2.5Nm FEED-THROUGH FILTERS 109In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C
TE Connectivity / Schaffner FN7562-100-M8
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 170In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 16In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS 14In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
TDK EMI Feedthrough Filters 0805 50V 4.7nF 20% X7S AEC-Q200 25.629In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 4.7 nF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters TT .375D .312T 100V 10A 51000 66In Stock
Min.: 1
Mult.: 1
- 55 C + 125 C