Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 0805 1 0% AEC-Q200 FLEXITER 3.451In Stock
4.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

330 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 5% AEC-Q200 FLEXITERM 868In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC X7R 5 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0603 1 % AEC-Q200 10.484In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

12 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 3.857In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF X7R 1210 10 % 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 nF 1.5 kVDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 20% 0508 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC X7R 20 % 0508 (Reversed) 1220 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.27 mm (0.05 in) 2 mm (0.079 in) 1.02 mm (0.04 in) Reverse Geometry Type MLCCs KGL LICC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 680pF X5R 0101 1 0% 38.739In Stock
Min.: 1
Mult.: 1
: 20.000

680 pF 16 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 120pF X7R 0201 10% 81.109In Stock
Min.: 1
Mult.: 1
: 15.000

120 pF 25 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.33 mm (0.013 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X6S 0201 10% 18.682In Stock
Min.: 1
Mult.: 1
: 15.000

100 nF 25 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.18 mm (0.007 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 390pF C0G 0402 5 % 9.530In Stock
Min.: 1
Mult.: 1
: 10.000

390 pF 16 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% 55.075In Stock
Min.: 1
Mult.: 1
Max.: 50.000
: 50.000

1 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .018uF X7R 0402 10% 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

18 nF 10 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% 13.844In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.2 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% 10.174In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF C0G 0805 5% 7.572In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

3.3 nF 16 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 2 0% 7.774In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

4.7 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5% 37.498In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

220 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 20 % 2.834In Stock
4.000Expected 12/28/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

22 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 220pF C0G 1206 10% 3.763In Stock
Min.: 1
Mult.: 1
: 4.000

220 pF 500 VDC C0G (NP0) 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF C0G 1206 5% 317In Stock
2.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.000

100 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1206 10 % 4.178In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 10 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 1 0% 8.940In Stock
6.000Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.2 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 5% 1.424In Stock
2.000Expected 2/16/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 100 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 1812 10% 830In Stock
Min.: 1
Mult.: 1
: 1.000

10 nF 50 VDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 470pF C0G 1812 5% 1.696In Stock
Min.: 1
Mult.: 1
: 500

470 pF 2 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel