Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 2.5 VDC 20% 0402 X6S 26.896In Stock
Min.: 1
Mult.: 1
: 10.000

15 uF 2.5 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCG168BB7104KTPA01 41.009In Stock
Min.: 1
Mult.: 1
: 3.000

100 nF 35 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ1L3YB5105KFNA01 106.326In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ32MSB7476MPNB25 9.581In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 6.3 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 M-H Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCRLT103SB5104MFNA01 92.088In Stock
Min.: 1
Mult.: 1
: 10.000

100 nF 25 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 W-H Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210/3225,X7R,22uF,35V,+/-10% 44.245In Stock
50.000Expected 3/2/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC X7R 10 % 1210 3225 SMD/SMT Conductive Epoxy - 55 C + 125 C 2.5 mm (0.098 in) 2.5 mm (0.098 in) 3.2 mm (0.126 in) Automotive MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10% 4.910In Stock
Min.: 1
Mult.: 1
No
100 pF 100 VDC BP 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) High Reliability MLCCs CDR01-06 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM 05CR51C475MH SEE ATT 26.630In Stock
70.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

4.7 uF 16 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 1812 10% AEC-Q200 FLEXITE 319In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 100 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10 % AEC-Q200 FLEXITERM 478In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 1% AEC-Q200 16.216In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

22 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5 % AEC-Q200 19.500In Stock
Min.: 1
Mult.: 1
: 10.000

22 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 1% AEC-Q200 3.072In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 pF 100 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 10 % AEC-Q200 2.953In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 28.800In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

470 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10 % AEC-Q200 408In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 6.908In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 630V 10% 1206 1.878In Stock
Min.: 1
Mult.: 1
: 2.000

22 nF 630 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% 1825 350In Stock
Min.: 1
Mult.: 1
: 500

100 nF 1 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 6.4 mm (0.252 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0306 9.900In Stock
Min.: 1
Mult.: 1
: 5.000

10 nF 25 VDC X7R 10 % 0306 (Reversed) 0816 (Reversed) SMD/SMT Standard - 55 C + 125 C 0.81 mm (0.032 in) 1.6 mm (0.063 in) 0.56 mm (0.022 in) Reverse Geometry Type MLCCs KGL LICC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0201 10% 12.359In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

2.2 nF 16 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0201 10 % 23.635In Stock
Min.: 1
Mult.: 1
: 15.000
22 nF 16 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs MLCC X7R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0402 1 0% 7.585In Stock
Min.: 1
Mult.: 1
: 10.000

220 pF 25 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0402 5% 5.435In Stock
Min.: 1
Mult.: 1
: 10.000

4.7 nF 10 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 Tol 0.25pF Hi Q 29.935In Stock
Min.: 1
Mult.: 1
: 15.000

6.8 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel