X8L Multilayer Ceramic Capacitors MLCC - Leaded

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Case Style Minimum Operating Temperature Maximum Operating Temperature Product Diameter Length Width Height Qualification Packaging
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 114In Stock
500Expected 8/28/2026
Min.: 1
Mult.: 1

RHE 22 uF X8L 5 mm 5.5 mm AEC-Q200 Bulk
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 482In Stock
Min.: 1
Mult.: 1

RHE Radial 1 uF 50 VDC X8L 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 5.5 mm 3.15 mm 4 mm AEC-Q200 Bulk
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 239In Stock
Min.: 1
Mult.: 1

RHE Radial 100 nF 100 VDC X8L 10 % 2.5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 3.5 mm AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50Volts 1.8uF X8L 5% LS=5.08mm 2.234In Stock
Min.: 1
Mult.: 1
: 2.500

Radial 1.8 uF 50 VDC X8L 5 % 5.08 mm Conformally Coated - 55 C + 150 C General Type MLCCs 5.08 mm 6.6 mm 3.18 mm Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50Volt 1.8uF X8L 20% LS=5.08mm 950In Stock
Min.: 1
Mult.: 1

GoldMax 300 Comm X8L HT150C Radial 1.8 uF 50 VDC X8L 20 % 5.08 mm Conformally Coated - 55 C + 150 C General Type MLCCs 5.08 mm 6.6 mm 3.18 mm Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50Volts 1.5uF X8L 5% LS=5.08mm 2.465In Stock
Min.: 1
Mult.: 1
: 2.500

Radial 1.5 uF 50 VDC X8L 5 % 5.08 mm Conformally Coated - 55 C + 150 C General Type MLCCs 5.08 mm 6.6 mm 3.18 mm Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50Volts 1.2uF X8L 5% LS=5.08mm 861In Stock
Min.: 1
Mult.: 1

GoldMax 300 Comm X8L HT150C Radial 1.2 uF 50 VDC X8L 5 % 5.08 mm Conformally Coated - 55 C + 150 C General Type MLCCs 5.08 mm 7.62 mm 3.18 mm Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X8L 10% 2.422In Stock
5.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 5.000

AxiMax 400 Auto X8L HT150C Axial 100 nF 50 VDC X8L 10 % Conformally Coated - 55 C + 150 C Automotive MLCCs 2.41 mm 4.32 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.5uF X8L 10% LS=2.54mm AECQ2 3.442In Stock
Min.: 1
Mult.: 1
: 2.500

GoldMax 300 Auto X8L HT 150C Radial 1.5 uF 50 VDC X8L 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 5.84 mm 3.18 mm AEC-Q200 Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X8L 10% LS=2.54mm AECQ2 4.719In Stock
Min.: 1
Mult.: 1
: 2.500

GoldMax 300 Auto X8L HT150C Radial 1 uF 50 VDC X8L 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 5.84 mm 3.18 mm AEC-Q200 Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.8uF X8L 10% LS=2.54mm AECQ2 4.304In Stock
Min.: 1
Mult.: 1
: 2.500

GoldMax 300 Auto X8L HT 150C Radial 1.8 uF 50 VDC X8L 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 5.84 mm 3.18 mm AEC-Q200 Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF X8L 10% LS=2.54mm AECQ2 3.247In Stock
Min.: 1
Mult.: 1
: 2.500

GoldMax 300 Auto X8L HT 150C Radial 2.2 uF 50 VDC X8L 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 5.84 mm 3.18 mm AEC-Q200 Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.2uF X8L 10% LS=2.54mm AECQ2 4.497In Stock
Min.: 1
Mult.: 1
: 2.500

GoldMax 300 Auto X8L HT 150C Radial 1.2 uF 50 VDC X8L 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 5.84 mm 3.18 mm AEC-Q200 Reel, Cut Tape
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100V 20% X8L AEC-Q200 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 100 nF 100 VDC X8L 20 % 5 mm - 55 C + 150 C Automotive MLCCs 5 mm 3.5 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 1uF 100V 20% X8L AEC-Q200 2.192In Stock
Min.: 1
Mult.: 1

KVD Radial 1 uF 100 VDC X8L 20 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 7.5 mm 4.5 mm 4.5 mm AEC-Q200
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 1.5uF 100V 20% X8L AEC-Q200 1.178In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 1.5 uF 100 VDC X8L 20 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 7.5 mm 9 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF 50V 20% X8L AEC-Q200 1.606In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 2.2 uF 50 VDC X8L 20 % 5 mm Dipped - 55 C + 125 C Automotive MLCCs 6.5 mm 4 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 3.3uF 25V 20% X8L AEC-Q200 680In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 3.3 uF 25 VDC X8L 20 % 5 mm - 55 C + 150 C Automotive MLCCs 5 mm 3.5 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF 25V 20% X8L AEC-Q200 5.571In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 4.7 uF 25 VDC X8L 20 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 6.5 mm 4 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF 25V 20% X8L AEC-Q200 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

KVD Radial 2.2 uF 25 VDC X8L 20 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 5 mm 3.5 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 10UF 50V 20% 5.0MM 4.750In Stock
5.500Expected 9/23/2026
Min.: 1
Mult.: 1

RHE Radial 10 uF 50 VDC X8L 20 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 5.5 mm 7.5 mm 4 mm AEC-Q200 Bulk
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 236In Stock
1.000Expected 11/24/2026
Min.: 1
Mult.: 1

RHE Radial 100 nF 50 VDC X8L 10 % 2.5 mm Dipped - 55 C + 150 C Automotive MLCCs 3.6 mm 3.5 mm 2.5 mm AEC-Q200 Bulk
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 22In Stock
Min.: 1
Mult.: 1

RHE Radial 100 nF 50 VDC X8L 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 3.6 mm 2.5 mm 3.5 mm AEC-Q200 Bulk
Murata Electronics Multilayer Ceramic Capacitors MLCC - Leaded 422In Stock
Min.: 1
Mult.: 1

RHE Radial 2.2 uF 50 VDC X8L 10 % 2.5 mm Dipped - 55 C + 150 C Automotive MLCCs 5.5 mm 3.15 mm 4 mm AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.15uF X8L 10% LS=5.08mm AECQ2 488In Stock
Min.: 1
Mult.: 1

GoldMax 300 Auto X8L HT150C Radial 150 nF 25 VDC X8L 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 3.81 mm 5.08 mm 2.54 mm AEC-Q200 Bulk