LED Lighting Driver ICs

Results: 1.437
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments LED Lighting Driver ICs 3-channel automotive constant current LE A 926-LM3431AQMHX/NOPB 177In Stock
Min.: 1
Mult.: 1

3 Output Boost 200 mA HTSSOP-28 36 V 5 V 200 kHz to 1 MHz Adjustable LM3431 - 40 C + 125 C AEC-Q100 Tube
Texas Instruments LED Lighting Driver ICs LED drivers with act ive power factor co A 926-LM3450MTX/NOPB 219In Stock
Min.: 1
Mult.: 1

1 Output Boost, Flyback 1.5 A TSSOP-16 20 V 8.5 V 180 Hz to 700 Hz 11.5 V LM3450 - 40 C + 125 C Tube
Analog Devices LT3746EUHH#PBF
Analog Devices LED Lighting Driver ICs 32-Ch 20mA LED Drvr w/ Buck Cntr 65In Stock
Min.: 1
Mult.: 1
Max.: 65

32 Output Buck 30 mA QFN-56 55 V 6 V 1 MHz Adjustable LT3746 - 40 C + 125 C Tube
Analog Devices LT3746IUHH#PBF
Analog Devices LED Lighting Driver ICs 32-Ch 20mA LED Drvr w/ Buck Cntr 40In Stock
Min.: 1
Mult.: 1
Max.: 40

32 Output 30 mA QFN-56 LT3746 Tube
Analog Devices LT3955IUHE#PBF
Analog Devices LED Lighting Driver ICs 60VIN LED Conv w/ Int PWM Gen 7In Stock
Min.: 1
Mult.: 1
Max.: 7

1 Output 1 A QFN-36 LT3955 Tube
Analog Devices LT3956EUHE#TRPBF
Analog Devices LED Lighting Driver ICs 80VIN, 80VOUT Const-C, Const-V Conv 182In Stock
2.500Expected 3/11/2027
Min.: 1
Mult.: 1
Max.: 2.682

1 Output 1.5 A QFN-36 LT3956 Reel, Cut Tape, MouseReel
Analog Devices LTM8042IV-1#PBF
Analog Devices LED Lighting Driver ICs Module Boost LED Drvr & C Source 12In Stock
Min.: 1
Mult.: 1
Max.: 12

1 Output Boost 350 mA LGA-77 LTM8042 Tray

Texas Instruments LED Lighting Driver ICs 65-V 1.5-A analog cu rrent adjustable bu A 595-TPS92513HVDGQT
15.000On Order
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 1.5 A MSOP-PowerPad-10 60 V 4.5 V 100 kHz to 2 MHz 65 V TPS92513HV - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive three-cha nnel high-side LED
12.000On Order
Min.: 1
Mult.: 1
: 2.000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs PFET BUCK CONTROLLER A 926-LM3409MYX/NOP A 926-LM3409MYX/NOPB
23.920On Order
Min.: 1
Mult.: 1
: 1.000

1 Output Buck 5 A MSOP-PowerPad-10 42 V 6 V 300 kHz to 1 MHz Adjustable LM3409 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 18 LED matrix dr i ver with 8-bit anal
5.989Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5864 - 55 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Highly-integrated 4- channel 120-mA auto
3.970Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867C - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.6-A dual synchrono us buck LED driver
2.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

2 Output Buck 1.6 A 65 V 4.5 V 100 kHz to 2.2 MHz 2.8 V to 54.4 V TPS92520 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Simple LED Drvr for MR16 and AR111 App A A 595-TPS92560DGQRNOPB 1In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 300 mA MSOP-PowerPad-10 42 V 6.5 V 1 MHz to 1.5 MHz Adjustable TPS92560 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE
2.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 12-channel I2C const ant-current RGB LED
4.453Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

12 Output Boost 35 mA WQFN-20 5.5 V 2.7 V 29 kHz 5.5 V LP5012 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER
8.980Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 18-channel RGB LED d river with 8-bit an
5.911Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight with f
6.000On Order
Min.: 1
Mult.: 1
: 3.000

4 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8864S - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs FINISHED GOOD FOR KA NAS
2.986Expected 10/15/2026
Min.: 1
Mult.: 1

1 Output Boost, Buck 2 A VSON-14 63 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8865Y - 40 C + 125 C
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight driver
2.920Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

6 Output Boost, SEPIC 200 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive display L ED-backlight with s
2.977Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

6 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866S - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs FINISHED GOOD FOR KA NAS
2.806Expected 9/3/2026
Min.: 1
Mult.: 1

1 Output Boost, Buck VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8868Y - 40 C + 125 C
Texas Instruments LED Lighting Driver ICs AC Adj LED Driver
4.500Expected 10/15/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 500 mA TO-263-7 42 V 4.5 V 10 kHz 16 V TL4242 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917IPW
3.348Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Reel, Cut Tape, MouseReel