LM3450MT/NOPB

Texas Instruments
926-LM3450MT/NOPB
LM3450MT/NOPB

Mfr.:

Description:
LED Lighting Driver ICs LED drivers with act ive power factor co A 926-LM3450MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Flyback
1.5 A
TSSOP-16
20 V
8.5 V
180 Hz to 700 Hz
11.5 V
LM3450
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: Forward Phase (Triac), Reverse Phase
Features: Power Factor Correction
High Level Output Current: - 1.5 A
Input Voltage: 8.5 V to 20 V
Low Level Output Current: 1.5 A
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 92
Subcategory: Driver ICs
Supply Current - Max: 1.6 mA
Type: Inductive
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 219 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,30 € 119,60 €
1,23 € 339,48 €
1,20 € 662,40 €
1,17 € 1.184,04 €
1,16 € 2.988,16 €
1,14 € 5.768,40 €