RLDS-B-L15

Amphenol Advanced Sensors
527-RLDS-B-15
RLDS-B-L15

Mfr.:

Description:
Level Controllers Rope Leak Detection System - Non-Positioning Leakage Monitoring Detection Module with 15M Cable, LET-BASIC Controller, Power Extension Wire, Lead Cable (3M), Testing cable 15M , wire end connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Controllers
RoHS:  
LET-BASIC
Leak Controller
DIN Rail Mount
LED
86 mm x 58 mm x 55 mm
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 2 Output
Product Type: Level Controllers
Subcategory: Controllers
Supply Voltage - Max: 24 VAC/DC
Supply Voltage - Min: 12 VAC/DC
Termination Style: Screw
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rope Leak Detection Sensors

Amphenol Advanced Sensors Rope Leak Detection Sensors were developed to protect critical equipment and infrastructure. These sensors are a reliable solution for continuous monitoring of liquid leaks across large areas. Designed for use in data centers, industrial facilities, telecommunications rooms, and other mission-critical environments, the sensing rope quickly detects the presence of conductive liquids anywhere along its length. The Amphenol Advanced Sensors Rope Leak Detection Sensors' flexible design allows it to be routed around equipment, under raised floors, and along piping to provide early leak detection, helping prevent costly downtime, equipment damage, and maintenance expenses.

LET-Basic Alarm Module

Amphenol Advanced Sensors LET-Basic Alarm Module uses the standard MODBUS-RTU protocol and an asynchronous serial 2-wire RS485 port. The host computer data reading interval shall be ≥ 500ms (recommended 1s). Its default device address is 01 and can be configured via host computer commands or LEAK-Talk software. The Amphenol Advanced Sensors LET-Basic Alarm Module supports BACnet IP and Modbus RTU/TCP.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,87 € 410,87 €
387,25 € 1.936,25 €
378,44 € 3.784,40 €