AMCV-SS1210 Series Varistors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 800 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.5 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 1.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel