AMCV-SS1210 Series Varistors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 9VDC 14.0 [12.0-16.0] at 1mA 30Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 200Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1 kA 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 200Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 1 kA 1.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 22VDC 30.0 [26.0-34.0] at 1mA 50Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 15.6 VAC 22 VDC 30 V 50 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 300 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1 kA 2.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 400 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 42VDC 53.0 [48.0-58.0] at 1mA 100Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 800 A 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 1.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 300 A 1.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel