Sidacs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 240V 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V DO-15 4.323In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 210 V 10 uA 1 A 170 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 200V 3.070In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V 19.338In Stock
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 300V 4.848In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 80V DO-15 4.774In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 80V DO-214AC 2L 5.403In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 110V 4.960In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 2.664In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V DO-214AC 2L 5.251In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 90V DO-15 4.388In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 120V DO-214AC 2L 3.511In Stock
Min.: 1
Mult.: 1
: 5.000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 22In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 160V SIDAC DO15 1.110In Stock
Min.: 1
Mult.: 1

Kxxxzy 195 V 10 uA 1 A 140 V 5 uA 150 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Bulk
Littelfuse Sidacs 120V 771In Stock
1.000Expected 12/29/2026
Min.: 1
Mult.: 1

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 140V 577In Stock
Min.: 1
Mult.: 1

Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS 175In Stock
2.500Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

120 mA - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V 1.591In Stock
Min.: 1
Mult.: 1

Kxxxzy Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 1.295In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy 250 V 10 uA 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDAC 240V HI ENERGY 1.065In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 150V 2.089In Stock
Min.: 1
Mult.: 1
: 2.500

Kxxxzy SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 2.059In Stock
Min.: 1
Mult.: 1

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs MP SIDAC 240V DO15 3.470In Stock
Min.: 1
Mult.: 1
: 5.000
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 110V 1In Stock
1.000Expected 10/20/2026
Min.: 1
Mult.: 1

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS 3.050In Stock
Min.: 1
Mult.: 1
: 3.000

220 V 50 mA 4 V - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel