Surface Mount Fuses

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17.837In Stock
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31.291In Stock
Min.: 1
Mult.: 1
: 3.000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.040In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A 4.398In Stock
Min.: 1
Mult.: 1
: 3.000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2.812In Stock
Min.: 1
Mult.: 1
: 5.000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 35.993In Stock
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 3.867In Stock
Min.: 1
Mult.: 1
: 3.000

437A Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2.693In Stock
Min.: 1
Mult.: 1
: 3.000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 4.953In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 4.859In Stock
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V 1A Slo-Blo 3.084In Stock
Min.: 1
Mult.: 1
: 2.500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse Surface Mount Fuses 32V .375A Case 0603 Protector Slim 2.733In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 290 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 981In Stock
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1.226In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 2.348In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1.910In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 6.789In Stock
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V .375A FA 0603 2.551In Stock
Min.: 1
Mult.: 1
: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 2.007In Stock
Min.: 1
Mult.: 1
: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5.078In Stock
Min.: 1
Mult.: 1
: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 1.262In Stock
Min.: 1
Mult.: 1
: 1.000

449 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 408 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 1.625In Stock
Min.: 1
Mult.: 1
: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A V/FA HALIDE FREE 4.960In Stock
Min.: 1
Mult.: 1
: 5.000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 4.885In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V 4A Case 0603 Protector Slim 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13 mOhms