UCC28600DRG4

Texas Instruments
595-UCC28600DRG4
UCC28600DRG4

Mfr.:

Description:
AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
9.3 V
32 V
Flyback
Si
40 kHz to 130 kHz
99 %
5 mA
- 40 C
+ 105 C
1.2 A
UCC28600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TI UCC28600 Quasi-Resonant Flyback Controller

Texas Instruments UCC28600 PWM controller offers advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. UCC28600 incorporates frequency fold back and green mode operation to reduce the operation frequency at light load and no load operations. UCC28600 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40°C to 105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.500
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,765 € 7,65 €
0,69 € 17,25 €
0,606 € 60,60 €
0,567 € 141,75 €
0,543 € 271,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 2500)
0,446 € 1.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,21 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,13 €
Min:
1