UCC28600D

Texas Instruments
595-UCC28600D
UCC28600D

Mfr.:

Description:
AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
9.3 V
32 V
Flyback
Si
40 kHz to 130 kHz
99 %
5 mA
- 40 C
+ 105 C
1.2 A
UCC28600
Tube
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
The country is subject to change at the time of shipment.

TI UCC28600 Quasi-Resonant Flyback Controller

Texas Instruments UCC28600 PWM controller offers advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. UCC28600 incorporates frequency fold back and green mode operation to reduce the operation frequency at light load and no load operations. UCC28600 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40°C to 105°C.

In Stock: 483

Stock:
483
Can Dispatch Immediately
On Order:
1.500
Expected 8/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,725 € 18,13 €
0,688 € 51,60 €
0,657 € 197,10 €
0,637 € 334,43 €
0,615 € 645,75 €
0,594 € 1.514,70 €
0,562 € 2.824,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,13 €
Min:
1