TMDS341APFCR

Texas Instruments
595-TMDS341APFCR
TMDS341APFCR

Mfr.:

Description:
Video Switch ICs 3-TO-1 DVI/HDMI Sw A 595-TMDS341APFC A 5 A 595-TMDS341APFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 3:1
50 Ohms
10 ns
10 ns
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 3 Switch
Pd - Power Dissipation: 657 mW
Product Type: Video Switch ICs
Propagation Delay Time: 2 ns
Series: TMDS341A
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 190 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 373,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,80 € 4,80 €
4,54 € 45,40 €
4,45 € 111,25 €
4,27 € 427,00 €
3,96 € 990,00 €
Full Reel (Order in multiples of 1000)
3,89 € 3.890,00 €
3,75 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Texas Instruments TMDS341APFC
Texas Instruments
Video Switch ICs 3-TO-1 DVI/HDMI Sw A 595-TMDS341APFCR A A 595-TMDS341APFCR