TMDS341APFC

Texas Instruments
595-TMDS341APFC
TMDS341APFC

Mfr.:

Description:
Video Switch ICs 3-TO-1 DVI/HDMI Sw A 595-TMDS341APFCR A A 595-TMDS341APFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 3:1
50 Ohms
10 ns
10 ns
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 3 Switch
Pd - Power Dissipation: 657 mW
Product Type: Video Switch ICs
Propagation Delay Time: 2 ns
Series: TMDS341A
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 190 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 373,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,73 € 57,30 €
5,31 € 132,75 €
4,84 € 464,64 €
4,57 € 1.316,16 €
4,51 € 2.597,76 €
4,45 € 4.272,00 €
2.880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,24 €
Min:
1

Similar Product

Texas Instruments TMDS341APFCR
Texas Instruments
Video Switch ICs 3-TO-1 DVI/HDMI Sw A 595-TMDS341APFC A 5 A 595-TMDS341APFC