TLC5510INSR

Texas Instruments
595-TLC5510INSR
TLC5510INSR

Mfr.:

Description:
Analog to Digital Converters - ADC 8bit 20Msps 1ch 5V A 595-TLC5510INS A 59 A 595-TLC5510INS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC5510
SMD/SMT
SOP-24
8 bit
1 Channel
Parallel
20 MS/s
Single-Ended
Half-Flash
4.75 V to 5.25 V
4.75 V to 5.25 V
46 dB
- 20 C
+ 75 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLC5510EVM
DNL - Differential Nonlinearity: +/- 0.75 LSB
ENOB - Effective Number of Bits: 6.8 Bit
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 127.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 42 dB
SINAD - Signal to Noise and Distortion Ratio: 44 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,86 € 9,86 €
7,69 € 76,90 €
7,16 € 179,00 €
6,56 € 656,00 €
6,51 € 1.627,50 €
Full Reel (Order in multiples of 2000)
6,51 € 13.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,52 €
Min:
1

Similar Product

Texas Instruments TLC5510INS
Texas Instruments
Analog to Digital Converters - ADC 8bit 20Msps 1ch 5V A 595-TLC5510INSR A 5 A 595-TLC5510INSR