TLC5510INS

Texas Instruments
595-TLC5510INS
TLC5510INS

Mfr.:

Description:
Analog to Digital Converters - ADC 8bit 20Msps 1ch 5V A 595-TLC5510INSR A 5 A 595-TLC5510INSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC5510
SMD/SMT
SOP-24
8 bit
1 Channel
Parallel
20 MS/s
Single-Ended
Half-Flash
4.75 V to 5.25 V
4.75 V to 5.25 V
46 dB
- 20 C
+ 75 C
Tube
Brand: Texas Instruments
Development Kit: TLC5510EVM
DNL - Differential Nonlinearity: +/- 0.75 LSB
ENOB - Effective Number of Bits: 6.8 Bit
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 127.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 42 dB
SINAD - Signal to Noise and Distortion Ratio: 44 dB
Factory Pack Quantity: 34
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
9,73 € 97,30 €
9,32 € 233,00 €
7,35 € 749,70 €
7,32 € 3.733,20 €
7,09 € 7.231,80 €
2.040 Quote