SN74LVC1G06DBVRG4

Texas Instruments
595-SN74LVC1G06DBVG4
SN74LVC1G06DBVRG4

Mfr.:

Description:
Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVR A 595-SN74LVC1G06DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting
SOT-23-5
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns at 3.3 V, 3 ns at 5 V
Series: SN74LVC1G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G06/SN74LVC1G06-Q1 Inverter Buffer/Drivers

Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 Single Inverter Buffer/Drivers with Open-Drain Output are developed for 1.65V to 5.5V VCC operation and come in NanoFree packaging. The NanoFree packaging offers a major development by using the die as the package. Active-low wired-OR or active-high wired-AND functions are implemented by the open drain output connecting through other outputs. The device offers ±24mA Output Drive at 3.3V for open-drain devices, low 10µA maximum power consumption, and a maximum sink current of 32mA. The Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 utilizes Ioff circuitry to disable outputs when the device is powered down, inhibiting current backflow and preventing damage. The SN74LVC1G06/SN74LVC1G06-Q1 is fully specified for partial-power-down applications by applying the Ioff circuitry. The SN74LVC1G06-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.835

Stock:
4.835 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,427 € 4,27 €
0,384 € 9,60 €
0,335 € 33,50 €
0,311 € 77,75 €
0,301 € 150,50 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,15 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G06DBVR
Texas Instruments
Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVT A 595-SN74LVC1G06DBVT