SN74LVC1G06DBVR

Texas Instruments
595-SN74LVC1G06DBVR
SN74LVC1G06DBVR

Mfr.:

Description:
Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVT A 595-SN74LVC1G06DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting
SOT-23-5
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns at 3.3 V, 3 ns at 5 V
Series: SN74LVC1G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G06/SN74LVC1G06-Q1 Inverter Buffer/Drivers

Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 Single Inverter Buffer/Drivers with Open-Drain Output are developed for 1.65V to 5.5V VCC operation and come in NanoFree packaging. The NanoFree packaging offers a major development by using the die as the package. Active-low wired-OR or active-high wired-AND functions are implemented by the open drain output connecting through other outputs. The device offers ±24mA Output Drive at 3.3V for open-drain devices, low 10µA maximum power consumption, and a maximum sink current of 32mA. The Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 utilizes Ioff circuitry to disable outputs when the device is powered down, inhibiting current backflow and preventing damage. The SN74LVC1G06/SN74LVC1G06-Q1 is fully specified for partial-power-down applications by applying the Ioff circuitry. The SN74LVC1G06-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 42.603

Stock:
42.603 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,096 € 0,96 €
0,083 € 2,08 €
0,072 € 7,20 €
0,066 € 16,50 €
0,063 € 31,50 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,055 € 165,00 €
0,053 € 318,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,61 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G06DBVT
Texas Instruments
Buffers & Line Drivers SNGL Inverter Buffer /Driver A 595-SN74L A 595-SN74LVC1G06DBVR