SG3524DR

Texas Instruments
595-SG3524DR
SG3524DR

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-SG3524D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
450 kHz
45 %
4.6 V to 5.4 V
50 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 100 ns
Operating Supply Voltage: 8 V to 40 V
Product Type: Switching Controllers
Rise Time: 200 ns
Series: SG3524
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
5.000
Expected 10/30/2026
7.500
Expected 11/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,809 € 20,23 €
0,717 € 71,70 €
0,673 € 168,25 €
0,648 € 324,00 €
0,63 € 630,00 €
Full Reel (Order in multiples of 2500)
0,602 € 1.505,00 €
0,588 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments SG3524D
Texas Instruments
Switching Controllers Regulating PWM
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.