SG3524D

Texas Instruments
595-SG3524D
SG3524D

Mfr.:

Description:
Switching Controllers Regulating PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
450 kHz
45 %
4.6 V to 5.4 V
50 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Operating Supply Voltage: 8 V to 40 V
Product Type: Switching Controllers
Rise Time: 200 ns
Series: SG3524
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.771

Stock:
10.771 Can Dispatch Immediately
Quantities greater than 10771 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,841 € 8,41 €
0,761 € 19,03 €
0,672 € 80,64 €
0,63 € 176,40 €
0,605 € 314,60 €
0,577 € 577,00 €
0,561 € 1.413,72 €
0,548 € 2.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Texas Instruments SG3524DR
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-SG3524D