OPA2387DGKT

Texas Instruments
595-OPA2387DGKT
OPA2387DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.7 MHz
2.8 V/us
350 nV
30 pA
5.5 V
1.7 V
10 mA
55 mA
115 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2387
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 60 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 3.965

Stock:
3.965 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
2,89 € 28,90 €
2,66 € 66,50 €
2,40 € 240,00 €
Full Reel (Order in multiples of 250)
2,27 € 567,50 €
2,21 € 1.105,00 €
2,11 € 2.110,00 €
2,04 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,91 €
Min:
1

Similar Product

Texas Instruments OPA2387DGKR
Texas Instruments
Precision Amplifiers Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKT