OPA2387DGKR

Texas Instruments
595-OPA2387DGKR
OPA2387DGKR

Mfr.:

Description:
Precision Amplifiers Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.7 MHz
2.8 V/us
2.5 uV
30 pA
5.5 V
1.7 V
570 uA
55 mA
150 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2387
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 60 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.05 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: - 200 mV to 100 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 2.480

Stock:
2.480 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,81 € 181,00 €
1,72 € 430,00 €
1,69 € 845,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 2500)
1,58 € 3.950,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,82 €
Min:
1

Similar Product

Texas Instruments OPA2387DGKT
Texas Instruments
Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKR