LMK04821NKDR

Texas Instruments
595-LMK04821NKDR
LMK04821NKDR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra Low Jitter Syn th&Jitter Cleaner A A 595-LMK04821NKDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2.075 GHz
WQFN-64
- 40 C
+ 85 C
LMK04821
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
17,23 € 17.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,54 €
Min:
1

Similar Product

Texas Instruments LMK04821NKDT
Texas Instruments
Clock Synthesizer/Jitter Cleaner Ultra Low Jitter Syn th&Jitter Cleaner A A 595-LMK04821NKDR