LMK04821NKDT

Texas Instruments
595-LMK04821NKDT
LMK04821NKDT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra Low Jitter Syn th&Jitter Cleaner A A 595-LMK04821NKDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2.075 GHz
WQFN-64
- 40 C
+ 85 C
LMK04821
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 218,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.

In Stock: 1.249

Stock:
1.249 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,54 € 27,54 €
22,29 € 222,90 €
20,98 € 524,50 €
20,02 € 2.002,00 €
Full Reel (Order in multiples of 250)
18,84 € 4.710,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.