LM95233CISD

Texas Instruments
926-LM95233CISD
LM95233CISD

Mfr.:

Description:
Board Mount Temperature Sensors +/-2C Dual Remote an d Local Temperature A 926-LM95233CISD/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 2 C
- 40 C
+ 140 C
WSON-14
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 570 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95233
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Beta Sensor
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.949

Stock:
1.949 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,18 € 4,18 €
4,13 € 20,65 €
4,10 € 41,00 €
3,86 € 96,50 €
3,59 € 179,50 €
3,34 € 334,00 €
2,87 € 1.435,00 €
Full Reel (Order in multiples of 1000)
2,56 € 2.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM95233CISD/NOPB
Texas Instruments
Board Mount Temperature Sensors Dual Remote Diode & Local Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.