LM95233CISD/NOPB

Texas Instruments
926-LM95233CISD/NOPB
LM95233CISD/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Dual Remote Diode & Local Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 140 C
WSON-14
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 570 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95233
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Beta Sensor
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.699

Stock:
3.699 Can Dispatch Immediately
Quantities greater than 3699 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,41 € 12,05 €
2,18 € 21,80 €
2,09 € 104,50 €
1,98 € 198,00 €
1,74 € 870,00 €
Full Reel (Order in multiples of 1000)
1,65 € 1.650,00 €
1,58 € 3.160,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments LM95233CISDX/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-2C Dual Remote an d Local Temperature A 926-LM95233CISD/NOPB