LM4819MMX/NOPB

Texas Instruments
926-LM4819MMX/NOPB
LM4819MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 350-mW mono analog i nput Class-AB audi A 926-LM4819MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.301

Stock:
3.301 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,679 € 6,79 €
0,613 € 15,33 €
0,541 € 54,10 €
0,507 € 126,75 €
0,485 € 242,50 €
0,473 € 473,00 €
Full Reel (Order in multiples of 3500)
0,43 € 1.505,00 €
0,421 € 2.947,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments LM4819MM/NOPB
Texas Instruments
Audio Amplifiers 350-mW mono analog i nput Class-AB audi A 926-LM4819MMX/NOPB