LM4819MM/NOPB

Texas Instruments
926-LM4819MM/NOPB
LM4819MM/NOPB

Mfr.:

Description:
Audio Amplifiers 350-mW mono analog i nput Class-AB audi A 926-LM4819MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,829 € 207,25 €
0,797 € 398,50 €
Full Reel (Order in multiples of 1000)
0,771 € 771,00 €
0,74 € 1.480,00 €
0,728 € 3.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments LM4819MMX/NOPB
Texas Instruments
Audio Amplifiers 350-mW mono analog i nput Class-AB audi A 926-LM4819MM/NOPB