LM385D-1-2

Texas Instruments
595-LM385D-1-2
LM385D-1-2

Mfr.:

Description:
Voltage References 1.2V Micro Pwr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,808 € 8,08 €
0,731 € 18,28 €
0,645 € 48,38 €
0,605 € 181,50 €
0,58 € 304,50 €
0,554 € 581,70 €
0,538 € 1.371,90 €
0,525 € 2.638,13 €

Similar Product

Texas Instruments LM385BMX-1.2/NOPB
Texas Instruments
Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BM-12/NOPB