LM385BMX-1.2/NOPB

Texas Instruments
926-LM385BMX12NOPB
LM385BMX-1.2/NOPB

Mfr.:

Description:
Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BM-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.188

Stock:
2.188 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,745 € 7,45 €
0,673 € 16,83 €
0,595 € 59,50 €
0,558 € 139,50 €
0,535 € 267,50 €
0,524 € 524,00 €
Full Reel (Order in multiples of 2500)
0,498 € 1.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments LM385BM-1.2/NOPB
Texas Instruments
Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BMX12NOPB