LF356H

Texas Instruments
926-LF356H
LF356H

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 30-V 5-MHz FET A A 926-LF356H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
5 MHz
12 V/us
2 mV
200 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LF356
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 15 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 20,24 €
16,18 € 161,80 €
15,16 € 379,00 €
14,05 € 1.405,00 €
13,52 € 3.380,00 €
13,19 € 6.595,00 €

Similar Product

Texas Instruments LF356H/NOPB
Texas Instruments
Operational Amplifiers - Op Amps JFET Input Op Amp