LF356H/NOPB

Texas Instruments
926-LF356H/NOPB
LF356H/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
12 V/us
2 mV
200 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LF356
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 15 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,11 € 20,11 €
16,12 € 161,20 €
15,12 € 378,00 €
14,02 € 1.402,00 €
13,49 € 3.372,50 €
13,18 € 6.590,00 €