INA333AIDRGR

Texas Instruments
595-INA333AIDRGR
INA333AIDRGR

Mfr.:

Description:
Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
100 dB
200 pA
25 uV
5.5 V
1.8 V
50 uA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA333/INA333-Q1 Instrumentation Amplifiers

Texas Instruments INA333/INA333-Q1 Precision Instrumentation Amplifiers are low-power, precision instrumentation amplifiers that offer excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make them ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The Texas Instruments INA333/INA333-Q1 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.897
Expected 10/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,35 € 2.350,00 €
Full Reel (Order in multiples of 3000)
2,20 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,47 €
Min:
1

Similar Product

Texas Instruments INA333AIDRGT
Texas Instruments
Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR