INA333AIDRGT

Texas Instruments
595-INA333AIDRGT
INA333AIDRGT

Mfr.:

Description:
Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
100 dB
200 pA
25 uV
5.5 V
1.8 V
50 uA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 1 V/V to 1000 V/V
Maximum Input Resistance: 100 GOhms
Moisture Sensitive: Yes
Output Current per Channel: 40 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 100 mV
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA333/INA333-Q1 Instrumentation Amplifiers

Texas Instruments INA333/INA333-Q1 Precision Instrumentation Amplifiers are low-power, precision instrumentation amplifiers that offer excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make them ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The Texas Instruments INA333/INA333-Q1 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG).

In Stock: 4.162

Stock:
4.162 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,47 € 5,47 €
4,20 € 42,00 €
3,88 € 97,00 €
3,47 € 347,00 €
Full Reel (Order in multiples of 250)
3,26 € 815,00 €
3,19 € 1.595,00 €
3,16 € 3.160,00 €
3,09 € 7.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.