INA240A1PW
See Product Specifications
Mfr.:
Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A DISC-BY-MFG-01/26
Datasheet
Application Notes
- Benefits of Intergated Low Inductive Shunt for PWM Applications
- Bidirectional current sensing with a window comparator circuit
- Current Measurements in Power Supplies (Rev. B)
- Current Mode Control in Switching Power Supplies (Rev. B)
- Current Sense Amplifiers in Class-D Audio Subsystems
- Current Sensing for Inline Motor-Control Applications
- Current Sensing in a Programmable Logic Controller (PLC)
- Current Sensing in a Programmable Logic Controller (PLC) (Rev. A)
- Current Sensing in an H-Bridge (Rev. B)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-side bidirectional current-sensing circuit with transient protection (Rev. A)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. B)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. C)
- High-Side Motor Current Monitoring for Over-Current Protection (Rev. B)
- Low Temperature Drift Integrated Shunt vs Active Temp Compensation of Shunt
- Low-Drift Low-Side Current Measurements for Three-Phase Systems (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. C)
- Precision LED Brightness and Color Mixing With Discrete Current Sense Amplifiers
- Under the Hood: Output Swing Limitations of Current Sense Amplifiers
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- TARIC:
- 8542399000
- CNHTS:
- 8542339000
- CAHTS:
- 8542390000
- USHTS:
- 8542330001
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Estonia
