INA240A1PWR

Texas Instruments
595-INA240A1PWR
INA240A1PWR

Mfr.:

Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A1PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA240
1 Channel
100 kHz
- 4 V to 80 V
132 dB
90 uA
5 uV
5.5 V
2.7 V
2.4 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 400 kHz
Accuracy: 0.02 %
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 20 V/V
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 9.6 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 36,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA240 Zero-Drift Current Sense Amplifiers

Texas Instruments INA240 Zero-Drift Current Sense Amplifiers are a voltage-output, current-sense amplifier with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.999
Expected 12/21/2026
16.000
Expected 3/4/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,15 € 21,50 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,66 € 830,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3.060,00 €
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.