INA143U

Texas Instruments
595-INA143U
INA143U

Mfr.:

Description:
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA143
1 Channel
150 kHz
5 V/us
86 dB
32 mA
100 uV
36 V
4.5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 150 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 6 us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.85 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,76 € 27,60 €
2,65 € 66,25 €
2,50 € 187,50 €
2,43 € 729,00 €
2,34 € 2.457,00 €
2,29 € 5.839,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments INA143U/2K5
Texas Instruments
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143U