INA143U/2K5

Texas Instruments
595-INA143U/2K5
INA143U/2K5

Mfr.:

Description:
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA143
1 Channel
150 kHz
5 V/us
86 dB
32 mA
100 uV
36 V
4.5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 150 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.85 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.694

Stock:
2.694 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,78 € 27,80 €
2,55 € 63,75 €
2,31 € 231,00 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
2,00 € 5.000,00 €
1,97 € 9.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,65 €
Min:
1

Similar Product

Texas Instruments INA143U
Texas Instruments
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.