DRV8803DWR

Texas Instruments
595-DRV8803DWR
DRV8803DWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver A 595- A 595-DRV8803DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Solenoid Driver
1.5 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8803EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8803
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8.2 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8803 Quad Low-Side Driver ICs

Texas Instruments DRV8803 Quad Low-Side Driver ICs include built-in diodes to clamp turnoff transients generated by inductive loads. These ICs are 4-channel devices with an 8.2V to 60V operating supply voltage range. The DRV8803 driver ICs are controlled through a simple parallel interface. These driver ICs feature overcurrent, short circuit protection, undervoltage lockout, and overtemperature functions. The DRV8803 driver ICs are used in applications such as relay drivers, solenoid drivers, unipolar stepper motor drivers, and general low-side switches.

In Stock: 3.026

Stock:
3.026 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,75 € 875,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 2000)
1,61 € 3.220,00 €
1,57 € 6.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,06 €
Min:
1

Similar Product

Texas Instruments DRV8803DW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver A 595-DRV8803DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.