DRV8803DW

Texas Instruments
595-DRV8803DW
DRV8803DW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver A 595-DRV8803DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Solenoid Driver
1.5 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Development Kit: DRV8803EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8803
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8.2 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8803 Quad Low-Side Driver ICs

Texas Instruments DRV8803 Quad Low-Side Driver ICs include built-in diodes to clamp turnoff transients generated by inductive loads. These ICs are 4-channel devices with an 8.2V to 60V operating supply voltage range. The DRV8803 driver ICs are controlled through a simple parallel interface. These driver ICs feature overcurrent, short circuit protection, undervoltage lockout, and overtemperature functions. The DRV8803 driver ICs are used in applications such as relay drivers, solenoid drivers, unipolar stepper motor drivers, and general low-side switches.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Quantities greater than 1862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,09 € 30,90 €
2,84 € 71,00 €
2,57 € 257,00 €
2,46 € 615,00 €
2,44 € 1.220,00 €
2,30 € 2.300,00 €
2,24 € 5.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1