CDCS501PW

Texas Instruments
595-CDCS501PW
CDCS501PW

Mfr.:

Description:
Clock Generators & Support Products Clock Driver w/ Opt Spread-Spect Clock A A 595-CDCS501PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
108 MHz
108 MHz
TSSOP-8
55 %
110 ps
3.6 V
3 V
CDCS501
26 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 150
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSC Clock Generator / Buffer: CDCS501

The Texas Instruments CDCS501 SSC clock generator / buffer is a spread spectrum capable, LVCMOS input clock buffer for EMI reduction that is designed to counter EMI problems in modern electronic designs. The TI CDCS501 SSC clock generator / buffer accepts a 3.3V LVCMOS signal at the input and spreads this signal by a small amount centered around the input frequency. The amount of spread can be selected via three control pins. A fourth control pin can be used to activate or deactivate the Spread Spectrum Clock Generator.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,894 € 89,40 €
0,845 € 253,50 €
0,818 € 490,80 €
0,814 € 854,70 €
0,773 € 1.971,15 €
0,759 € 3.870,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments CDCS501PWR
Texas Instruments
Clock Generators & Support Products Clock Driver w/ Opt Spread-Spect Clock A A 595-CDCS501PW