CDCS501PWR

Texas Instruments
595-CDCS501PWR
CDCS501PWR

Mfr.:

Description:
Clock Generators & Support Products Clock Driver w/ Opt Spread-Spect Clock A A 595-CDCS501PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
108 MHz
108 MHz
TSSOP-8
55 %
110 ps
CDCS501
26 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSC Clock Generator / Buffer: CDCS501

The Texas Instruments CDCS501 SSC clock generator / buffer is a spread spectrum capable, LVCMOS input clock buffer for EMI reduction that is designed to counter EMI problems in modern electronic designs. The TI CDCS501 SSC clock generator / buffer accepts a 3.3V LVCMOS signal at the input and spreads this signal by a small amount centered around the input frequency. The amount of spread can be selected via three control pins. A fourth control pin can be used to activate or deactivate the Spread Spectrum Clock Generator.

In Stock: 1.449

Stock:
1.449 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,912 € 22,80 €
0,806 € 80,60 €
0,757 € 189,25 €
0,728 € 364,00 €
0,708 € 708,00 €
Full Reel (Order in multiples of 2000)
0,661 € 1.322,00 €
0,642 € 2.568,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments CDCS501PW
Texas Instruments
Clock Generators & Support Products Clock Driver w/ Opt Spread-Spect Clock A A 595-CDCS501PWR