CD74HC4066M

Texas Instruments
595-CD74HC4066M
CD74HC4066M

Mfr.:

Description:
Analogue Switch ICs Quad

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
60 Ohms
2 V
10 V
12 ns
24 ns
- 55 C
+ 125 C
CD74HC4066
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17.897

Stock:
17.897 Can Dispatch Immediately
Quantities greater than 17897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,661 € 6,61 €
0,558 € 27,90 €
0,526 € 52,60 €
0,493 € 123,25 €
0,472 € 236,00 €
0,456 € 456,00 €
0,439 € 1.097,50 €
0,427 € 2.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments CD74HC4066M96
Texas Instruments
Analogue Switch ICs Quad A 595-CD74HC406 6M A 595-CD74HC4066 A 595-CD74HC4066M